
2-1564414-1 | |
|---|---|
DigiKey Part Number | 5831-2-1564414-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1564414-1 |
Description | Combination Line Connector, 12 C |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Panel Mount |
Packaging Retail Package | Contact Termination Crimp |
Part Status Active | Fastening Type Slide-On |
Connector Type | Color Gray |
Contact Type Tab | Features Sealed |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch 0.157" (4.00mm) | Operating Temperature -40°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2,25231 € | 146,40 € |
| 260 | 1,98027 € | 514,87 € |
| 390 | 1,93777 € | 755,73 € |
| 650 | 1,89528 € | 1.231,93 € |
| Unit Price without VAT: | 2,25231 € |
|---|---|
| Unit Price with VAT: | 2,68025 € |

