
2-1393480-2 | |
|---|---|
DigiKey Part Number | 5831-2-1393480-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393480-2 |
Description | D-Sub Std Conn V23529B1121C225=S |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 2.2A |
Number of Positions | Features Grounding Indents, Mounting Brackets |
Number of Rows 2 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,81600 € | 152,64 € |
| 2.000 | 3,44210 € | 6.884,20 € |
| Unit Price without VAT: | 3,81600 € |
|---|---|
| Unit Price with VAT: | 4,54104 € |

