
2-1377175-5 | |
|---|---|
DigiKey Part Number | 5831-2-1377175-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377175-5 |
Description | Push-On Terminal, 6mm2 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-11.5 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 1.102" (27.99mm) | |
Termination | Crimp | |
Wire Gauge | 10-11.5 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.224" (5.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,22207 € | 183,31 € |
| 300 | 1,20483 € | 361,45 € |
| 600 | 1,17902 € | 707,41 € |
| 1.200 | 1,16181 € | 1.394,17 € |
| 2.100 | 1,13599 € | 2.385,58 € |
| Unit Price without VAT: | 1,22207 € |
|---|---|
| Unit Price with VAT: | 1,45426 € |

