
2-1377174-9 | |
|---|---|
DigiKey Part Number | 5831-2-1377174-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377174-9 |
Description | Terminals SMP 0-0141456-1 |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 16-20 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.119" (3.02mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | 0.984" (25.00mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.130" (3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,46822 € | 156,07 € |
| 180 | 3,02072 € | 543,73 € |
| 270 | 2,94326 € | 794,68 € |
| Unit Price without VAT: | 3,46822 € |
|---|---|
| Unit Price with VAT: | 4,12718 € |

