
2-1377174-7 | |
|---|---|
DigiKey Part Number | 5831-2-1377174-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1377174-7 |
Description | SMP 0-0324227-0 |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 13.5-17 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 13.5-17 AWG | |
Length - Overall | 0.768" (19.51mm) | |
Length - Barrel | 0.343" (8.70mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.130" (3.30mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,25647 € | 188,47 € |
| 300 | 1,24787 € | 374,36 € |
| 600 | 1,22205 € | 733,23 € |
| 1.200 | 1,18763 € | 1.425,16 € |
| Unit Price without VAT: | 1,25647 € |
|---|---|
| Unit Price with VAT: | 1,49520 € |

