Image for 2-1377174-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1377174-5

DigiKey Part Number
5831-2-1377174-5-ND
Manufacturer
Manufacturer Product Number
2-1377174-5
Description
SMP 0-0165590-1
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 15-20 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.894" (22.70mm)
Manufacturer
TE Connectivity
Length - Barrel
0.343" (8.70mm)
Series
Insulation
Non-Mating End Insulated
Packaging
Retail Package
Termination
Crimp
Part Status
Active
Contact Material
Brass
Terminal Type
Male, Pin (Plug)
Contact Finish
Tin
Diameter - Barrel
0.156" (3.96mm)
Color
Red
Wire Gauge
15-20 AWG
Insulation Diameter
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.800
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
2000,70540 €141,08 €
6000,68842 €413,05 €
1.0000,64592 €645,92 €
2.0000,62043 €1.240,86 €
Unit Price without VAT:0,70540 €
Unit Price with VAT:0,83943 €