
2-1105050-2 | |
|---|---|
DigiKey Part Number | 5831-2-1105050-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1105050-2 |
Description | HN.D-C-STI.AU.0 5 |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Gold |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bag | Wire Gauge 20 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,58800 € | 164,70 € |
| Unit Price without VAT: | 6,58800 € |
|---|---|
| Unit Price with VAT: | 7,83972 € |

