
2-1103208-3 | |
|---|---|
DigiKey Part Number | 5831-2-1103208-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103208-3 |
Description | HN.2D.72.STI.C.B.1- |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 72 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 72 | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HTS HN.D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 49,65667 € | 148,97 € |
| Unit Price without VAT: | 49,65667 € |
|---|---|
| Unit Price with VAT: | 59,09144 € |

