
2-1103206-3 | |
|---|---|
DigiKey Part Number | 5831-2-1103206-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103206-3 |
Description | HN.2D.42.BU.C |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 42 Position Crimp |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer TE Connectivity AMP Connectors | Current Rating (Amps) 10A |
Series | Contact Type HTS HN.D |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 42 | Contact Finish Gold |
Size 4 | Material Flammability Rating UL94 V-0 |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 50,01667 € | 150,05 € |
| Unit Price without VAT: | 50,01667 € |
|---|---|
| Unit Price with VAT: | 59,51984 € |

