
1XE3 | |
|---|---|
DigiKey Part Number | 5831-1XE3-ND |
Manufacturer | |
Manufacturer Product Number | 1XE3 |
Description | SEALED SWITCH |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Series | Operating Force 141 ~ 482gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 0.425" (10.8mm) |
Circuit SPST-NO | Pretravel 0.050" (1.27mm) |
Switch Function Off-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 7A (DC) | Overtravel 0.004" (0.1mm) |
Voltage Rating - DC 28 V | Operating Temperature -53°C ~ 105°C |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,36000 € | 327,36 € |
| Unit Price without VAT: | 327,36000 € |
|---|---|
| Unit Price with VAT: | 389,55840 € |

