
1SNL850001R0000 | |
|---|---|
DigiKey Part Number | 5831-1SNL850001R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL850001R0000 |
Description | DBL500-22 DISTRIBUTION BLOCK |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 510 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 250MCM (kcmil) CU | |
Load Side Wire/Stud Size | 250MCM (kcmil) CU | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 510 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 61,78333 € | 185,35 € |
| 6 | 52,37667 € | 314,26 € |
| Unit Price without VAT: | 61,78333 € |
|---|---|
| Unit Price with VAT: | 73,52216 € |

