
1SNL412510R0000 | |
|---|---|
DigiKey Part Number | 5831-1SNL412510R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL412510R0000 |
Description | DIN Rail Terminal Blocks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 130 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 7 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-16 AWG | |
Load Side Wire/Stud Size | 1-16 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 130 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 32,41800 € | 162,09 € |
| 10 | 24,66500 € | 246,65 € |
| Unit Price without VAT: | 32,41800 € |
|---|---|
| Unit Price with VAT: | 38,57742 € |










