
1SNK916302R0000 | |
|---|---|
DigiKey Part Number | 5831-1SNK916302R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK916302R0000 |
Description | Term Block Tools&Accessories JB1 |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Style | Screw In | |
For Use With/Related Products | SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,51120 € | 175,56 € |
| Unit Price without VAT: | 3,51120 € |
|---|---|
| Unit Price with VAT: | 4,17833 € |

