New at DigiKey
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 3-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK512150R0000

DigiKey Part Number
5831-1SNK512150R0000-ND
Manufacturer
Manufacturer Product Number
1SNK512150R0000
Description
Modular Term Block 16mm2 1 Deck(
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 3-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
12.0mm
Manufacturer
TE Connectivity ENTRELEC
Termination Style
Screw
Series
Wire Gauge or Range - AWG
3-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-25mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
13.5mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,44267 €141,64 €
308,73700 €262,11 €
2107,95505 €1.670,56 €
Unit Price without VAT:9,44267 €
Unit Price with VAT:11,23678 €