New at DigiKey
Terminal Block Connector 2 Position Feed Through Blue 3-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK512020R0000

DigiKey Part Number
5831-1SNK512020R0000-ND
Manufacturer
Manufacturer Product Number
1SNK512020R0000
Description
DIN Rail Terminal Blocks ZS25-BL
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 3-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76 A
Manufacturer
TE Connectivity ENTRELEC
Voltage - IEC
1000V
Series
Current - UL
100 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
3-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-25mm²
Number of Positions
2
Color
Blue
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
12.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
13.5mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.191
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
752,58373 €193,78 €
2252,34573 €527,79 €
4502,13324 €959,96 €
Unit Price without VAT:2,58373 €
Unit Price with VAT:3,07464 €