New at DigiKey
Image for 1SNK510020R0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK510020R0000

DigiKey Part Number
5831-1SNK510020R0000-ND
Manufacturer
Manufacturer Product Number
1SNK510020R0000
Description
Modular Term Block 67A 16mm2 1 D
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 4-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
1000V
Current - UL
67 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-24 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
13.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
752,46133 €184,60 €
2252,23756 €503,45 €
4502,03962 €917,83 €
1.0501,85029 €1.942,80 €
Unit Price without VAT:2,46133 €
Unit Price with VAT:2,92898 €