
1SNK160162R0000 | |
|---|---|
DigiKey Part Number | 5831-1SNK160162R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK160162R0000 |
Description | MC812PA 151->160 (X10) VERTICAL |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 151 through 160 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,22050 € | 144,41 € |
| Unit Price without VAT: | 7,22050 € |
|---|---|
| Unit Price with VAT: | 8,59240 € |

