New at DigiKey
Image for 1SNF526131R0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNF526131R0000

DigiKey Part Number
5831-1SNF526131R0000-ND
Manufacturer
Manufacturer Product Number
1SNF526131R0000
Description
COMPACT POWER TERM BLOCK
Customer Reference
Detailed Description
1 Pole Power Distribution Block 200 A 1 kV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
*
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
4
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
3/0-6 AWG
Load Side Wire/Stud Size
3/0-6 AWG
Voltage - Rated
1 kV
Current Rating (Amps)
200 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
427,93500 €111,74 €
Unit Price without VAT:27,93500 €
Unit Price with VAT:33,24265 €