
1SNA233034R1600 | |
|---|---|
DigiKey Part Number | 5831-1SNA233034R1600-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA233034R1600 |
Description | RC610 401->500 HORIZONTAL |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNA Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 401 through 500 | |
Pitch | - | |
For Use With/Related Products | SNA Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,19280 € | 159,64 € |
| Unit Price without VAT: | 3,19280 € |
|---|---|
| Unit Price with VAT: | 3,79943 € |

