
1SNA231009R0400 | |
|---|---|
DigiKey Part Number | 5831-1SNA231009R0400-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA231009R0400 |
Description | RC510 71->80 (X10) HORIZONTAL |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNA Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 71 through 80 | |
Pitch | - | |
For Use With/Related Products | SNA Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,49933 € | 164,98 € |
| Unit Price without VAT: | 5,49933 € |
|---|---|
| Unit Price with VAT: | 6,54420 € |

