
1SNA176278R1600 | |
|---|---|
DigiKey Part Number | 5831-1SNA176278R1600-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA176278R1600 |
Description | Terminal Block Accessory |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer TE Connectivity ENTRELEC | Pitch 0.197" (5.00mm) |
Series | Style Screw - Half Thread |
Packaging Bulk | For Use With/Related Products Terminal Blocks |
Part Status Active | Color Gray |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,64033 € | 147,63 € |
| Unit Price without VAT: | 1,64033 € |
|---|---|
| Unit Price with VAT: | 1,95199 € |

