New at DigiKey
Image for 1SNA125486R0500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNA125486R0500

DigiKey Part Number
5831-1SNA125486R0500-ND
Manufacturer
Manufacturer Product Number
1SNA125486R0500
Description
Modular Term Block 25A 2.5mm2 1
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,18987 €178,48 €
Unit Price without VAT:1,18987 €
Unit Price with VAT:1,41595 €