
1SNA125116R0100 | |
|---|---|
DigiKey Part Number | 5831-1SNA125116R0100-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA125116R0100 |
Description | Modular Term Block 30A 4mm2 1 Ro |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,11880 € | 167,82 € |
| 900 | 1,06714 € | 960,43 € |
| Unit Price without VAT: | 1,11880 € |
|---|---|
| Unit Price with VAT: | 1,33137 € |

