
1DM401 | |
|---|---|
DigiKey Part Number | 5831-1DM401-ND |
Manufacturer | Honeywell |
Manufacturer Product Number | 1DM401 |
Description | SW 10 A @ 277 VAC Fngr Grip |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Push-Pull Plunger |
Manufacturer Honeywell | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Features Pull On Lock |
Part Status Active | Operating Force 425gf |
Circuit SPDT | Overtravel 0.520" (13.2mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 10A (AC) | Operating Temperature -37°C ~ 82°C |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 19,14000 € | 153,12 € |
| 24 | 16,53042 € | 396,73 € |
| 48 | 15,67208 € | 752,26 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 22,77660 € |

