4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1980660000

DigiKey Part Number
5831-1980660000-ND
Manufacturer
Manufacturer Product Number
1980660000
Description
TERM BLOCK PLUG 4POS 5MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
90°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.815" (20.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,11020 €166,53 €
Unit Price without VAT:1,11020 €
Unit Price with VAT:1,32114 €