
1975350000 | |
|---|---|
DigiKey Part Number | 5831-1975350000-ND |
Manufacturer | |
Manufacturer Product Number | 1975350000 |
Description | PCB TERMINAL 5.00 MM |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Front, Rear, Side), Mid Wire Entry Level |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 12 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Tin |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,74509 € | 150,98 € |
| Unit Price without VAT: | 2,74509 € |
|---|---|
| Unit Price with VAT: | 3,26666 € |

