
196799-000 | |
|---|---|
DigiKey Part Number | 5831-196799-000-ND |
Manufacturer | |
Manufacturer Product Number | 196799-000 |
Description | RTD-75-S-00 |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2.8 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179, 187 | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 66,12333 € | 198,37 € |
| 6 | 64,43167 € | 386,59 € |
| 12 | 63,23250 € | 758,79 € |
| 24 | 62,06833 € | 1.489,64 € |
| Unit Price without VAT: | 66,12333 € |
|---|---|
| Unit Price with VAT: | 78,68676 € |

