
1963400000 | |
|---|---|
DigiKey Part Number | 5831-1963400000-ND |
Manufacturer | |
Manufacturer Product Number | 1963400000 |
Description | CONNECTOR IP67 CONNECTION 1: SCR |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex Black |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Weidmüller | Housing Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Cable Clamp |
Part Status Active | Attenuation - Typ -0.5dB |
Connector Style SC | Reflection -40dB |
Connector Type Plug | Housing Material Polyamide (PA), Nylon |
Simplex/Duplex Duplex | Body Material Zinc Die Cast |
Mode Singlemode | Operating Temperature -40°C ~ 70°C |
Cable Diameter 10.0mm | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 16,14778 € | 145,33 € |
| Unit Price without VAT: | 16,14778 € |
|---|---|
| Unit Price with VAT: | 19,21586 € |

