
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Contact Type | Non-Gendered | |
Number of Positions | 2+Ground | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 10 AWG | |
Features | Strain Relief | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,68680 € | 167,17 € |
| 75 | 6,57493 € | 493,12 € |
| Unit Price without VAT: | 6,68680 € |
|---|---|
| Unit Price with VAT: | 7,95729 € |

