
1929880000 | |
|---|---|
DigiKey Part Number | 5831-1929880000-ND |
Manufacturer | |
Manufacturer Product Number | 1929880000 |
Description | TERM BLOCK PLUG 6POS 7.62MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 8-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-10mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Type Plug, Blade Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating Flange, Strain Relief |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 57A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 0.984" (25.00mm) |
Current - UL 40.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,24114 € | 148,44 € |
| Unit Price without VAT: | 4,24114 € |
|---|---|
| Unit Price with VAT: | 5,04696 € |

