
1928670000 | |
|---|---|
DigiKey Part Number | 5831-1928670000-ND |
Manufacturer | |
Manufacturer Product Number | 1928670000 |
Description | TERM BLOCK HDR 7POS 7.62MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 56.8A | |
Voltage - IEC | 1 kV | |
Current - UL | 42 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.958" (24.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,41667 € | 153,75 € |
| Unit Price without VAT: | 3,41667 € |
|---|---|
| Unit Price with VAT: | 4,06584 € |

