
1919280000 | |
|---|---|
DigiKey Part Number | 5831-1919280000-ND |
Manufacturer | |
Manufacturer Product Number | 1919280000 |
Description | Cable coding system 1 - 1.3 mm 3 |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W x 0.47" L (3.2mm x 12.0mm) Red Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.13" W x 0.47" L (3.2mm x 12.0mm) | |
Cable Diameter | 0.039" ~ 0.051" (1.00mm ~ 1.30mm) | |
Legend | Blank | |
Color | Red | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04905 € | 147,15 € |
| Unit Price without VAT: | 0,04905 € |
|---|---|
| Unit Price with VAT: | 0,05837 € |

