
1911600000 | |
|---|---|
DigiKey Part Number | 5831-1911600000-ND |
Manufacturer | |
Manufacturer Product Number | 1911600000 |
Description | Cable gland straight M 50 |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.504" (38.20mm) | |
Outside Cable Diameter (Max) | 1.106" (28.10mm) | |
Thread Size | M50 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -35°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 33,49400 € | 167,47 € |
| Unit Price without VAT: | 33,49400 € |
|---|---|
| Unit Price with VAT: | 39,85786 € |

