
1906650000 | |
|---|---|
DigiKey Part Number | 5831-1906650000-ND |
Manufacturer | |
Manufacturer Product Number | 1906650000 |
Description | SENSOR INTERFACE |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening Black, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Black, Gray | |
Features | 12 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,63000 € | 178,63 € |
| Unit Price without VAT: | 178,63000 € |
|---|---|
| Unit Price with VAT: | 212,56970 € |

