
1894780000 | |
|---|---|
DigiKey Part Number | 5831-1894780000-ND |
Manufacturer | |
Manufacturer Product Number | 1894780000 |
Description | PNEUMATICS APPLICATION HOSE CONN |
Customer Reference | |
Detailed Description | Female Module, Pneumatic 1 Position Crimp |
Datasheet | Datasheet |
Category | Gender Female |
Manufacturer Weidmüller | Number of Positions 1 |
Series | Termination Style Crimp |
Packaging Bulk | Operating Temperature -20°C ~ 100°C |
Part Status Obsolete | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type Module, Pneumatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,43800 € | 154,38 € |
| Unit Price without VAT: | 15,43800 € |
|---|---|
| Unit Price with VAT: | 18,37122 € |

