10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1879503-1

DigiKey Part Number
5831-1879503-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1879503-1
Description
CRGH0603 1% 10R 0.2W
Customer Reference
Detailed Description
10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,00603 €150,75 €
Unit Price without VAT:0,00603 €
Unit Price with VAT:0,00718 €