New at DigiKey
Image for 1879394-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1879394-3

DigiKey Part Number
5831-1879394-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1879394-3
Description
CPF2512 2K2 0.1% 25PPM 1K RL
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27197 €271,97 €
Unit Price without VAT:0,27197 €
Unit Price with VAT:0,32364 €