
1877800000 | |
|---|---|
DigiKey Part Number | 5831-1877800000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1877800000 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 270° Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 270° | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
Current - IEC 27.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,59778 € | 143,80 € |
| Unit Price without VAT: | 1,59778 € |
|---|---|
| Unit Price with VAT: | 1,90136 € |

