
1876960000 | |
|---|---|
DigiKey Part Number | 5831-1876960000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1876960000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 270° Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 270° | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,48020 € | 148,02 € |
| Unit Price without VAT: | 1,48020 € |
|---|---|
| Unit Price with VAT: | 1,76144 € |

