
1865480000 | |
|---|---|
DigiKey Part Number | 5831-1865480000-ND |
Manufacturer | |
Manufacturer Product Number | 1865480000 |
Description | DEVICE MARKING 11.5 MM |
Customer Reference | |
Detailed Description | Die Cut Vinyl Turquoise |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Turquoise | |
Length | 9.882" (251.00mm) | |
Width | 0.453" (11.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | Laser Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,73167 € | 171,95 € |
| Unit Price without VAT: | 5,73167 € |
|---|---|
| Unit Price with VAT: | 6,82069 € |

