
1865450000 | |
|---|---|
DigiKey Part Number | 5831-1865450000-ND |
Manufacturer | |
Manufacturer Product Number | 1865450000 |
Description | Device marking 22.6 mm |
Customer Reference | |
Detailed Description | Butt Cut Vinyl Turquoise |
Datasheet | Datasheet |
Category | Color - Background Turquoise |
Manufacturer Weidmüller | Length 3.937" (100.00mm) |
Packaging Retail Package | Width 0.890" (22.60mm) |
Part Status Active | Material - Body Vinyl |
Label Type Butt Cut | For Use With/Related Products Laser Printer |
Applications Wire Marker and Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,44800 € | 163,44 € |
| Unit Price without VAT: | 5,44800 € |
|---|---|
| Unit Price with VAT: | 6,48312 € |

