
1857211-3 | |
|---|---|
DigiKey Part Number | 5831-1857211-3-ND |
Manufacturer | |
Manufacturer Product Number | 1857211-3 |
Description | 4-40 UNC SCREW RETAINER KIT AM |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
Category | For Use With/Related Products AMPLIMITE Series HDE, HDP |
Manufacturer TE Connectivity AMP Connectors | Features Clip |
Series | Length - Threaded Portion Below Head 0.228" (5.80mm) |
Packaging Bulk | Length - Below Head 0.228" (5.80mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Jackscrew, Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,08657 € | 143,03 € |
| 105 | 3,71810 € | 390,40 € |
| 525 | 3,07556 € | 1.614,67 € |
| 1.015 | 2,48443 € | 2.521,70 € |
| Unit Price without VAT: | 4,08657 € |
|---|---|
| Unit Price with VAT: | 4,86302 € |

