
1845121500 | |
|---|---|
DigiKey Part Number | 5831-1845121500-ND |
Manufacturer | |
Manufacturer Product Number | 1845121500 |
Description | Valve cable One end without conn |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 15m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,33600 € | 153,36 € |
| Unit Price without VAT: | 15,33600 € |
|---|---|
| Unit Price with VAT: | 18,24984 € |

