
182658-1 | |
|---|---|
DigiKey Part Number | 5831-182658-1-ND |
Manufacturer | |
Manufacturer Product Number | 182658-1 |
Description | Standard Circular Connector 11 S |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF-2B 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.329" (8.36mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Shell Size - Insert | 11 | |
Thread Size | 5/8-24 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 4 pcs - 2 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,27533 € | 158,26 € |
| 90 | 5,11200 € | 460,08 € |
| 150 | 5,00867 € | 751,30 € |
| 300 | 4,92263 € | 1.476,79 € |
| 2.520 | 4,82796 € | 12.166,46 € |
| 5.010 | 4,33742 € | 21.730,47 € |
| Unit Price without VAT: | 5,27533 € |
|---|---|
| Unit Price with VAT: | 6,27764 € |


