
1818163000 | |
|---|---|
DigiKey Part Number | 5831-1818163000-ND |
Manufacturer | |
Manufacturer Product Number | 1818163000 |
Description | SAIS-M23-19P-ST-30M |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 98.4' (30.0m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 98.4' (30.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 19 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 94,71500 € | 189,43 € |
| Unit Price without VAT: | 94,71500 € |
|---|---|
| Unit Price with VAT: | 112,71085 € |

