
1815840000 | |
|---|---|
DigiKey Part Number | 5831-1815840000-ND |
Manufacturer | |
Manufacturer Product Number | 1815840000 |
Description | TERM BLOCK PLUG 36POS |
Customer Reference | |
Detailed Description | 12 (Mate), 24 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 500 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 12 (Mate), 24 (Input) | Color Beige |
Positions Per Level 12 (Mate), 24 (Input) | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 (Mate), 2 (Input) | Features Retention Latches (Non-Wire Side) |
Plug Wire Entry 180° | Material Flammability Rating UL94 V-0 |
Termination Style Screwless - Spring Cage, Tension Clamp | Wire Strip Length 10mm |
Mounting Type Free Hanging (In-Line) | Housing Material Thermoplastic, Wemid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,10500 € | 142,10 € |
| Unit Price without VAT: | 7,10500 € |
|---|---|
| Unit Price with VAT: | 8,45495 € |

