
181270-2 | |
|---|---|
DigiKey Part Number | 5831-181270-2-ND |
Manufacturer | |
Manufacturer Product Number | 181270-2 |
Description | MOD II CONTACT LP RCPT 26-22 AWG |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Retail Package | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18188 € | 145,50 € |
| 2.400 | 0,17678 € | 424,27 € |
| 4.000 | 0,17508 € | 700,32 € |
| 8.000 | 0,17168 € | 1.373,44 € |
| 12.000 | 0,16828 € | 2.019,36 € |
| 25.600 | 0,15893 € | 4.068,61 € |
| 50.400 | 0,14788 € | 7.453,15 € |
| Unit Price without VAT: | 0,18188 € |
|---|---|
| Unit Price with VAT: | 0,21644 € |


