
1786420000 | |
|---|---|
DigiKey Part Number | 5831-1786420000-ND |
Manufacturer | |
Manufacturer Product Number | 1786420000 |
Description | PCB TERMINAL 7.62 MM |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 10-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - TOP Clamp |
Part Status Obsolete | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Pitch 0.300" (7.62mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 30 A | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2472140000 | Weidmüller | 0 | 281-2472140000-ND | 12,80833 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,09800 € | 181,96 € |
| Unit Price without VAT: | 9,09800 € |
|---|---|
| Unit Price with VAT: | 10,82662 € |

