
1786280000 | |
|---|---|
DigiKey Part Number | 5831-1786280000-ND |
Manufacturer | |
Manufacturer Product Number | 1786280000 |
Description | PCB TERMINAL 6.35 MM |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 10-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - TOP Clamp |
Part Status Obsolete | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 11 | Housing Material Polyamide (PA), Nylon |
Pitch 0.250" (6.35mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 30 A | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 12,50800 € | 187,62 € |
| Unit Price without VAT: | 12,50800 € |
|---|---|
| Unit Price with VAT: | 14,88452 € |

