
178480-1 | |
|---|---|
DigiKey Part Number | 5831-178480-1-ND |
Manufacturer | |
Manufacturer Product Number | 178480-1 |
Description | Power to the Board AMP UP CAP HS |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28272 € | 141,36 € |
| 1.500 | 0,27415 € | 411,23 € |
| Unit Price without VAT: | 0,28272 € |
|---|---|
| Unit Price with VAT: | 0,33644 € |

